text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX998EUT+T

MAX998 Series 5.5 V 300 nA SMT Single General Purpose Comparator - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 5.5V
Output Type: Rail to Rail
Input Offset Voltage-Max: 2mV
Output Current: 90mA
Quiescent Current: 300µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,850.00
USD
Quantity
Web Price
2,500+
$2.74
Product Variant Information section