text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX999EUK+T

MAX999 Series 5.5 V 7 mA SMT Beyond-the-Rails Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 15µA
Supply Voltage: 2.7V to 5.5V
Output Type: CMOS / TTL
Input Offset Voltage-Max: 1.5mV
Quiescent Current: 5mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,450.00
USD
Quantity
Web Price
2,500+
$4.18
Product Variant Information section