text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6541RT-I/OT

MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 256°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
96,000
Web Price:
$0.52 USD Each
Total
$8.04
USD
Cost Per Unit
$4.02

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.