text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6541T-E/OT

MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 256°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,875.00
USD
Quantity
Web Price
3,000
$0.625
6,000
$0.51
9,000
$0.505
12,000+
$0.50
Product Variant Information section