text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6561RT-E/OT

MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 5000pA
Supply Voltage: 1.8V to 5.5V
Output Type: Push Pull
Thermal Resistance: 220.7°C/W
Input Offset Voltage-Max: 10mV
Output Current: 50mA
Quiescent Current: 130µA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$2,760.00
USD
Quantity
Web Price
3,000
$0.92
6,000
$0.745
9,000
$0.74
12,000+
$0.735
Product Variant Information section