text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.315
50 $0.295
100 $0.27
250 $0.255
500+ $0.235
Total:

$0.63

USD
Attributes
Attributes Table
Type Voltage
Configuration Dual
No of Channels 2
Average Bias Current-Max 250nA
Supply Voltage 2V to 36V
Output Type Open Collector
Response Time 1.5µs
Input Offset Voltage-Max 7mV
Output Current 16mA
Operating Temp Range -40°C to +125°C
Moisture Sensitivity Level 1
Features and Applications

The NCV2903 is a Low Offset Voltage Dual Comparators.

The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range−to−ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer, automotive, and industrial electronics.

Key Features:

  • Wide Single−Supply Range: 2.0 Vdc to 36 Vdc.
  • Split−Supply Range: ±1.0 Vdc to ±18 Vdc.
  • Very Low Current Drain Independent of Supply Voltage: 0.4 mA.
  • Low Input Bias Current: 25 nA.
  • Low Input Offset Current: 5.0 nA.
  • Low Input Offset Voltage: 5.0 mV (max) LM293/393.
  • Input Common Mode Range to Ground Level.
  • Differential Input Voltage Range Equal to Power Supply Voltage.
  • Output Voltage Compatible with DTL, ECL, TTL, MOS, and CMOS Logic Levels.
  • ESD Clamps on the Inputs Increase the Ruggedness of the Device without Affecting Performance.
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
  • Pb−Free Packages are Available.