text.skipToContent text.skipToNavigation

Manufacturer Part #

NCX2200GW,125

NCX2200 Series 5.5 V 1 pA SMT Single General Purpose Comparator - TSSOP-5

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
NXP NCX2200GW,125 - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.3V to 5.5V
Output Type: Rail to Rail
Input Offset Voltage-Max: 30mV
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
501,000
USA:
117,000
Germany (Online Only):
384,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.24
12,000
$0.235
15,000
$0.235
45,000+
$0.225
Product Variant Information section