text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM12903M

NJM12903 Series Dual Channel 2 - 14 V 0.4 mA Voltage Comparator - DMP-8

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 200nA
Supply Voltage: 2V to 14V
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$530.00
USD
Quantity
Web Price
100
$0.305
500
$0.265
2,500
$0.255
7,500
$0.25
20,000+
$0.245
Product Variant Information section