text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3021HIYLT

TS3021H: 1.8 V 10 mA Automotive Rail-to-Rail High-Speed Comparator - SOT-23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 160nA
Supply Voltage: 1.8V to 5V
Output Type: Push Pull
Thermal Resistance: 250°C/W
Input Offset Voltage-Max: 6mV
Output Current: 51mA
Quiescent Current: 77µA
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,500.00
USD
Quantity
Web Price
3,000+
$0.50
Product Variant Information section