text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.755
250 $0.46
500 $0.445
750 $0.43
1,500+ $0.415
Total:

$1.51

USD
Attributes
Attributes Table
Type Voltage
No of Channels 4
Average Bias Current-Max 1pA
Supply Voltage 2.7V to 16V
Features and Applications

The TS339CDT is a 16 V supply voltage low current micropower quad CMOS voltage comparator, its available in surface mount SOIC-14 package.

This device is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ./comparator.

Features:

  • Extremely low supply current: 9 μA typ./comp.
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Extremely low input offset current: 1 pA typ.
  • Input common-mode voltage range includes GND
  • High input impedance: 1012Ω typ.
  • Fast response time: 1.5 ms typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339