text.skipToContent text.skipToNavigation

Manufacturer Part #

TS372CDT

TS372 Series 16 V 100 pA Low Power Dual CMOS Voltage Comparator - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Type: Differential
No of Channels: 2
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.62
USD
Quantity
Web Price
1
$0.615
250
$0.39
500
$0.37
750
$0.36
1,500+
$0.34
Product Variant Information section