text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics TS391ILT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 250°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 0.5mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
$Features & Applications

The TS391ILT is a 36 V supply voltage low power, single voltage comparator, its available in surface mount SOT-23-5  package.

This device consists of a low-power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.

Features:

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.2 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ. (Io= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, CMOS compatible outputs
Pricing Section
Global Stock:
1,450
USA:
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Web Price
1
$0.93
15
$0.825
75
$0.765
300
$0.715
1,500+
$0.655