text.skipToContent text.skipToNavigation

Manufacturer Part #

TS393IYDT

TS393 Series 16 V 20 mA Micropower Dual CMOS Voltage Comparator - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: CMOS
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 125°C/W
Response Time: 0.8µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 10µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$812.50
USD
Quantity
Web Price
2,500+
$0.325
Product Variant Information section