text.skipToContent text.skipToNavigation

Manufacturer Part #

TS881ICT

TS881 Series 5.5 V 36 mA Rail-to-Rail 0.9 V Nanopower Comparator - SC-70-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 10pA
Supply Voltage: 0.85V to 5.5V
Output Type: Push Pull
Thermal Resistance: 205°C/W
Input Offset Voltage-Max: 6mV
Output Current: 36mA
Quiescent Current: 350nA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.02
USD
Quantity
Web Price
1
$1.02
250
$0.735
500
$0.705
750
$0.69
1,500+
$0.665
Product Variant Information section