text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX339IPT

TSX339 Series 16 V 20 mA Micropower Quad CMOS Voltage Comparator-TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: CMOS
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 16V
Output Type: Open Drain
Thermal Resistance: 100°C/W
Response Time: 2.4µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 7µA
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Web Price
1+
$0.535
Product Variant Information section