text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX3702IPT

TSSOP 8 BODY 4.4 PITCH 0.65

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Type: CMOS
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 1200pA
Supply Voltage: 2.7V to 16V
Output Type: Push Pull
Thermal Resistance: 120°C/W
Response Time: 0.75µs
Input Offset Voltage-Max: 6mV
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.34
USD
Quantity
Web Price
1+
$0.34
Product Variant Information section