text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC120IPT

ADC120 Series 3.6 V ±10 mA 8-Channel 1 Msps 12-bit A/D Converter - TSSOP-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 8
Supply Voltage: 2.7V to 3.6V
Sampling Rate: 1Mbps
Rated Current: ±10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-10
Mounting Method: Surface Mount
Features & Applications

The ADC120 from STMicroelectronics is an eight-channel, 12-bit ADC which is suitable for applications requiring low power consumption and high-speed operation.

APPLICATIONS
• Shunt resistor detector
• Analog multiplexing and conversion
• Telemetry

FEATURES
• 72dB signal-to-noise plus distortion ratio
• 84dB channel-to-channel isolation
• 8-to-1 channel input multiplexer
• 3.3V supply voltage
• Power-down function
• Ambient-temperature range: -40°C to 125°C

Pricing Section
Stock:
865
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4.47
USD
Quantity
Web Price
1
$4.47
50
$3.41
100
$3.25
250
$3.05
500+
$2.91