text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-ADC10-CSOIC28-T

AMAZON Series 5 V (-55°C to 225°C) 10 Bit Analog-to-Digital Converter - CSOIC-28

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 1
Resolution: 10b
Supply Voltage: 4.75V to 5.25V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,828.75
USD
Quantity
Web Price
1
$408.92
3
$378.93
5
$365.75
15
$338.93
25+
$327.14
Product Variant Information section