text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL26104AVZ-T7A

ISL26104 Series Dual Ch 24-bit Delta Sigma Analog to Digital Converter TSSOP-28

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 4
Power Consumption: 33.75mW
Resolution: 24b
Supply Voltage: 4.75V to 5.25V
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Features & Applications
The ISL26104AVZ-T7A is a low-noise 4-channel 24-bit Delta-Sigma analog-to-digital converter. It ia available in 28 pin TSSOP package.

This devices feature exceptional noise performance for conversion rates ranging from 2.5Sps to 4kSps. It features a 3rd-order modulator providing up to 21.5 bit noise-free performance (10Sps), with user-selectable word rates. The converter can be operated from an external clock source, an external crystal (typically 4.9152MHz), or the on-chip oscillator.

Features:

  • Programmable gain amplifier with gains of 1 to 128
  • Low noise: 7 nV/√Hz @ PGA = 128
  • Linearity error: 0.0002% FS
  • Output word rates up to 4 kSps
  • Low-side switch for load cell power management
  • +5 V analog and +2.7 V to +5 V digital supplies
  • ISL26104 in 28 Ld TSSOP
  • ESD 7.5 kV - HBM

Applications:

  • Weigh scales
  • Temperature monitors and controls
  • Load safety systems
  • Industrial process control
  • Pressure sensors

View the available ISL2610x series of ADCS

Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,375.00
USD
Quantity
Web Price
250
$9.50
500
$7.77
750
$7.67
1,000+
$7.60
Product Variant Information section