text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL26312FVZ-T7A

ISL26312 Series 2.7 - 5.25 V 12 Bit 125 kSPS Dual-Channel ADC - TSSOP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Analog/Digital
Power Consumption: 11mW
Resolution: 12b
Supply Voltage: 2.7V to 5.25V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The ISL26312FVZ-T7A is a 12-bit, 125kSPS low-power ADCs with single-ended, differential inputs and multiple input channels. It is available in 16 pin TSSOP package.

This device feature excellent linearity over supply and temperature variations, and offer versions with 1-, 2-, 4- and 8-channel single-ended inputs, and 1-, 2- and 4-channel differential inputs. A proprietary input multiplexer and combination buffer amplifier reduces the input drive requirements, resulting in lower cost and reduced board space.

Features:

  • Pin-compatible Family Allows Easy Design Upgrades
  • Excellent Differential Non-Linearity (0.7LSB max)
  • Low THD: -86dB (typ)
  • Simple SPI-compatible Serial Digital Interface
  • Low 2.2 mA Operating Current
  • Power-down Current between Conversions 8μA (typ)
  • +5.25 V to +2.7 V Supply
  • Excellent ESD Survivability: 5 kV HBM, 350 V MM, 2 kV CDM

Applications:

  • Industrial Process Control
  • Energy Measurement
  • Multichannel Data Acquisition Systems
  • Pressure Sensors
  • Flow Controllers
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,347.50
USD
Quantity
Web Price
250
$5.39
500
$4.44
750
$4.38
1,000
$4.34
1,250+
$4.31
Product Variant Information section