text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL51002CQZ-165

Analog Front End - AFE 10 BIT VID AFE MEASURE&AUTO-ADJUST

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: 2-Wire
No of Channels: 3
Resolution: 10b
Supply Voltage: 1.62V to 3.63V
On-Chip ADC: 3-chx10-bit
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  MQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
660
Multiple Of:
660
Total
$29,317.20
USD
Quantity
Web Price
660+
$44.42
Product Variant Information section