text.skipToContent text.skipToNavigation

Manufacturer Part #

ISLA216S25IR1Z

ISLA216 Series 16-Bit 250 MSPS Serial Output ADC - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Power Consumption: 887mW
Resolution: 16b
Supply Voltage: 1.7V to 1.9V
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,868.00
USD
Quantity
Web Price
1
$214.72
3
$200.92
10
$186.80
20
$179.13
40+
$171.78
Product Variant Information section