text.skipToContent text.skipToNavigation

Manufacturer Part #

ISLA222S25IR1Z

Analog to Digital Converters - ADC 12Bit 250MSPS ADC w/ Serial JESD204B

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Power Consumption: 989mW
Supply Voltage: 1.8V
Sampling Rate: 250Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$1,780.80
USD
Quantity
Web Price
1
$102.41
4
$95.33
15
$89.04
30
$85.90
75+
$81.93
Product Variant Information section