text.skipToContent text.skipToNavigation

Manufacturer Part #

ISLA224S25IR1Z

12 Bit Analog to Digital Converter 2 Input 1 SAR 48-QFN (7x7)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISLA224S25IR1Z - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Power Consumption: 989mW
Supply Voltage: 1.8V
Sampling Rate: 250Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$2,185.60
USD
Quantity
Unit Price
1
$226.32
3
$222.58
4
$221.61
10
$218.56
15+
$215.54
Product Variant Information section