text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK6427K-TL

Energy-Efficient, Accurate Primary-Side Regulation CV/CC Switcher for Adapters

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 55%
Supply Current: 600µA
Switching Frequency-Max: 85kHz
Rated Power: 9W
Operating Temp Range: -40°C to +150°C
Package Style:  eSOP-12B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,750.00
USD
Quantity
Web Price
1,000
$1.75
2,000
$1.43
3,000
$1.41
4,000+
$1.40
Product Variant Information section