text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX11639EEE+

8-Bit 300ksps ADCs, 8-Channel with FIFO and Internal Reference

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX11639EEE+ - Technical Attributes
Attributes Table
Interface: 3-Wire
No of Channels: 8
Resolution: 8b
Supply Voltage: 2.7V to 3.6V
On-Chip ADC: 8-chx8-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$622.00
USD
Quantity
Web Price
100
$3.27
200
$3.11
300+
$3.10
Product Variant Information section