text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1243BCSA+

MAX1243 Series 5.5 V 1 Channels 10- Bit Analog to Digital Converter - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Interface: Analog
No of Channels: 1
Power Consumption: 3mW
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Rated Current: 100µA
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
133
Factory Lead Time:
6 Weeks
Total
$461.00
USD
Quantity
Web Price
100+
$4.61
Product Variant Information section