text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX132EWG+

±18-Bit ADC with Serial Interface

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 18b
Supply Voltage: 4.5V to 5.5V
On-Chip ADC: 1-chx18-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$587.70
USD
Quantity
Web Price
30+
$19.59
Product Variant Information section