text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX187CEPA+

+5V, Low-Power, 12-Bit Serial ADCs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: 3-Wire SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 4.75V to 5.25V
Sampling Rate: 75kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,266.50
USD
Quantity
Web Price
50+
$25.33
Product Variant Information section