text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX189CCWE+

+5V, Low-Power, 12-Bit Serial ADCs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: 3-Wire
No of Channels: 1
Resolution: 12b
Supply Voltage: 5V
Sampling Rate: 75kbps
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
46
Multiple Of:
46
Total
$511.52
USD
Quantity
Web Price
46+
$11.12
Product Variant Information section