text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3301-CI/SN

Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 13b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$554.00
USD
Quantity
Web Price
100
$3.35
200
$2.77
300
$2.73
400
$2.70
500+
$2.68
Product Variant Information section