text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3302-BI/ST

Dual Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - TSSOP-14

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 13b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MCP3302-BI/ST is a single Channel 2.7 V 13-Bit Differential A/D Converters with SPI Interface available in surface mount TSSSOP-14  Package. It combines  full differential input and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications.

Features:

  • Full Differential Inputs
  • 2 Differential or 4 Single-ended inputs (MCP3302)
  • 4 Differential or 8 Single-ended Inputs (MCP3304)
  • ±1 LSB maximum DNL
  • ±1 LSB maximum INL (MCP3302/04-B)
  • ±2 LSB maximum INL (MCP3302/04-C)
  • Single supply operation: 4.5V to 5.5V
  • 100 ksps sampling rate with 5V supply voltage
  • 50 nA typical standby current, 1 µA maximum
  • 450 µA maximum active current at 5V
  • Industrial Temperature Range: -40°C to +85°C
  • 14 and 16-pin PDIP, SOIC, and TSSOP packages
  • Mixed Signal PICtail™ Demo Board (P/N: MXSIGDM) compatible

Applications:

  • Remote Sensors
  • Battery Operated Systems
  • Transducer Interface
Pricing Section
Stock:
61
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3.98
USD
Quantity
Web Price
1
$3.98
25
$3.32
100+
$3.01
Product Variant Information section