text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33121D-10-I/MS

Single Channel SPI Interface 5.5 V 1 Mbps 14-Bit A/D Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 14b
Supply Voltage: 1.7V to 5.5V
Sampling Rate: 1Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$561.00
USD
Quantity
Web Price
100
$5.61
200
$4.61
300
$4.54
400+
$4.49
Product Variant Information section