text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3461-E/ST

SAMPLE FPN ONLY -

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 16b
Supply Voltage: 2.7V to 3.6V
On-Chip ADC: 2-chx16-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
74
Multiple Of:
74
On Order:
0
Factory Stock:Factory Stock:
0
Total
$139.12
USD
Quantity
Web Price
74+
$1.88
Product Variant Information section