text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3565RT-E/SFX

MCP3565 Series 3.6 V 2 Channels 24 Bit SPI Interface SMT A/D Converter - UQFN-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 24b
Supply Voltage: 2.7V to 3.6V
On-Chip ADC: 2-chx24-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$209.50
USD
Quantity
Web Price
50
$4.19
150
$3.62
500
$3.49
1,000
$3.42
2,000+
$3.35
Product Variant Information section