text.skipToContent text.skipToNavigation

Manufacturer Part #

TC14433COG

TC14433 Series 8 V 7 Segment 3-1/2 Digit Analog-to-Digital Converter -SOIC-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 4.5V to 8V
Rated Current: 1.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The TC14433COG is a low power and high performance monolithic CMOS 3-1/2 digit A/D Converter. Available in surface mount SOIC-24 package.

It combines both analog and digital circuits on a single IC, thus minimizing the number of external components.

Features:

  • Accuracy: ±0.05% of Reading ±1 Count
  • Two Voltage Ranges: 1.999V and 199.9 mV
  • Up to 25 Conversions Per Second
  • ZIN > 1000M Ohms
  • Single Positive Voltage Reference
  • Auto-Polarity and Auto-Zero
  • Overrange and Underrange Signals Available
  • Operates in Auto-Ranging Circuits
  • Uses On-Chip System Clock or External Clock
  • Wide Supply Range: ±4.5V to ±8V

Applications:

  • Portable Instruments
  • Digital Voltmeters
  • Digital Panel Meters
  • Digital Scales
  • Digital Thermometers
  • Remote A/D Sensing Systems
  • MPU Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
128
Multiple Of:
32
Total
$568.32
USD
Quantity
Web Price
32
$5.29
96
$4.48
128
$4.44
320
$4.29
480+
$4.23
Product Variant Information section