text.skipToContent text.skipToNavigation

Manufacturer Part #

TC14433ELI

TC14433 Series 4.5 to 8 V 3-1/2 Digit Analog-to-Digital Converter - PLCC-28

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Power Consumption: 4mW
Supply Voltage: 4.5V to 8V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
117
Minimum Order:
39
Multiple Of:
39
On Order:
0
Factory Stock:Factory Stock:
0
Total
$217.62
USD
Quantity
Web Price
39+
$5.58
Product Variant Information section