text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7107ACLW

TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Power Consumption: 10mW
Supply Voltage: 5V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
81
Multiple Of:
27
Total
$669.87
USD
Quantity
Web Price
27
$8.77
54
$8.27
108
$8.19
135+
$8.16
Product Variant Information section