text.skipToContent text.skipToNavigation

Manufacturer Part #

DS4402N+

Two/Four-Channel, I²C Adjustable Current DAC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 5b
Supply Voltage: 2.7V to 5.5V
On-Chip DAC: 2-chx5-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$442.50
USD
Quantity
Web Price
100
$1.11
200
$0.915
300
$0.90
500+
$0.885
Product Variant Information section