text.skipToContent text.skipToNavigation

Manufacturer Part #

DS4402N+T&R

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 5b
Supply Voltage: 2.7V to 5.5V
On-Chip DAC: 2-chx5-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,212.50
USD
Quantity
Web Price
2,500+
$0.885
Product Variant Information section