text.skipToContent text.skipToNavigation

Manufacturer Part #

DS4424N+

Two-/Four-Channel, I²C, 7-Bit Sink/Source Current DAC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 4
Resolution: 7b
Supply Voltage: 2.7V to 5.5V
On-Chip DAC: 4-chx7-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
Total
$488.00
USD
Quantity
Web Price
100
$1.51
200
$1.25
300
$1.23
400
$1.22
500+
$1.21
Product Variant Information section