text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX510ACWE+

Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Maxim Integrated MAX510ACWE+ - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 8b
Supply Voltage: 4.5V to 5.5V
Setting Time: 6µs
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
774
USA:
774
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
38
Multiple Of:
46
Total
$467.02
USD
Quantity
Web Price
46
$12.29
92
$12.22
138
$12.18
184
$12.16
230+
$12.07
Product Variant Information section