text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5217GUA+T

DIgital to Analog Converter; 16 Bit 8-PIN

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 16b
Supply Voltage: 2.7V to 5.5V
Setting Time: 18µs
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$13,825.00
USD
Quantity
Web Price
2,500+
$5.53
Product Variant Information section