text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5222EKA+T

MAX5222 Series 5.5 V SMT Dual 8-Bit Voltage-Output Serial DAC - SOT-23-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Maxim Integrated MAX5222EKA+T - Technical Attributes
Attributes Table
Interface: 3-Wire
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Setting Time: 10µs
On-Chip DAC: 2-chx8-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,775.00
USD
Quantity
Web Price
2,500+
$2.31
Product Variant Information section