
Manufacturer Part #
MAX5541CSA+
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
Product Specification Section
Maxim Integrated MAX5541CSA+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
05/15/2020 Details and Download
CHANGE FROM: -Maxim products in SOIC(N) package manufactured at current subcontractorCHANGE TO: -Additional Assembler Greatek in Taiwan/R.O.C.JUSTIFICATION: -Adding Greatek to expand Maxim�s Supply-Chain to meet capacity demands, flexibility and on-time delivery. Greatek is an established assembly subcontractor and is certified under QS 9000, ISO/TS 16949, ISO 14001. Qualification results are reflected in Maxim�s Reliability report attached (R29114FQ). There are no regulatory compliance changes to the material content of the devices. There are no changes to the form, fit, function of the devices.
Part Status:
Active
Active
Maxim Integrated MAX5541CSA+ - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$11.09
5
$10.60
20
$10.19
30
$10.08
75+
$9.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount