text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5875EGK+D

MAX5875 Series 3.465 V 200 Msps High-Dynamic-Performance Dual DAC - QFN-68

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 2
Resolution: 16b
Supply Voltage: 1.71V to 3.465V
Setting Time: 14ns
On-Chip DAC: 2-chx16-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$655.50
USD
Quantity
Web Price
30+
$21.85
Product Variant Information section