text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5891EGK+D

MAX5891 Series 1 Channel 3.3 V 16 -Bit Parallel SMT D/A Converter - QFN-68

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Resolution: 16b
Supply Voltage: 1.71V to 3.465V
Setting Time: 11ns
On-Chip DAC: 1-chx16-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,511.10
USD
Quantity
Web Price
1
$62.96
3
$57.51
4
$56.16
10
$52.08
15+
$50.37
Product Variant Information section