text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7645ACPP+

CMOS 12-Bit Buffered Multiplying DACs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Parallel
Supply Voltage: 14.25V to 15.75V
Setting Time: 1µs
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36
Multiple Of:
18
Total
$445.68
USD
Quantity
Web Price
18
$14.92
36
$12.38
54
$12.12
72+
$11.94
Product Variant Information section