text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP47FVB28-E/MQ

Digital to Analog Converter

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP47FVB28-E/MQ - Technical Attributes
Attributes Table
Interface: I2C
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3
Multiple Of:
73
Total
$29.16
USD
Quantity
Unit Price
3
$9.72
15
$9.59
30
$9.54
100
$9.45
200+
$9.33
Product Variant Information section