text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4801-E/SN

MCP4801 Series 6.5V 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$524.00
USD
Quantity
Web Price
100
$1.58
300
$1.32
400
$1.31
1,000
$1.28
1,500+
$1.26
Product Variant Information section